-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0569
|
Newark | Modular Conn/Ethernet Conn Vert. Low Prof True Rohs Compliant: Yes |Molex 85513-5015 Min Qty: 944 Package Multiple: 1 Date Code: 0 Container: Bulk | 1888 |
|
$1.4000 | Buy Now |
DISTI #
57R1661
|
Newark | Vert. Low Prof True Smt Jack 6/4 13 Inch Rohs Compliant: Yes |Molex 85513-5015 Min Qty: 1888 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
0855135015
|
Avnet Americas | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855135015) RoHS: Compliant Min Qty: 1888 Package Multiple: 944 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0044 / $1.4052 | Buy Now |
DISTI #
538-85513-5015
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT. LOW PROF TRUE SMT JACK 6/4 13 INCH RoHS: Compliant | 39 |
|
$1.0800 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
1888 Partner Stock |
|
$0.8980 / $1.1600 | Buy Now |
DISTI #
0855135015
|
Avnet Americas | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855135015) RoHS: Compliant Min Qty: 1888 Package Multiple: 944 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0044 / $1.4052 | Buy Now |
DISTI #
0855135015
|
Avnet Americas | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855135015) RoHS: Compliant Min Qty: 1888 Package Multiple: 944 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0044 / $1.4052 | Buy Now |
DISTI #
4239612
|
Farnell | MOD CONN, JACK, 6P4C, 1PORT, SMT RoHS: Compliant Min Qty: 236 Lead time: 1 Weeks, 2 Days Container: Each | 944 |
|
$1.4219 | Buy Now |
DISTI #
4003011
|
Farnell | VERT. LOW PROF TRUE SMT JACK 6/4 13 INCH RoHS: Compliant Min Qty: 1888 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.8154 | Buy Now |
|
Master Electronics | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
1888 Partner Stock |
|
$0.8980 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85513-5015
Molex
Buy Now
Datasheet
|
Compare Parts:
85513-5015
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |