-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4891
|
Newark | Jack, Rj11, Vertical, 6/6, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Molex 85510-5019 (Alternate Part Number: 800756822365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429 |
|
$1.6200 / $2.7800 | Buy Now |
DISTI #
57R1649
|
Newark | Top Entry 6/6 Smt Jk W/Tabs Lcp |Molex 85510-5019 (Alternate Part Number: 800756822365 Min Qty: 1428 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3000 | Buy Now |
DISTI #
80AH1116
|
Newark | Top Entry 6/6 Smt Jk W/Tabs Lcp Rohs Compliant: Yes |Molex 85510-5019 (Alternate Part Number: 800756822365 Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 / $1.2100 | Buy Now |
DISTI #
08N6053
|
Newark | Modular Conn/Ethernet Conn Vert Mod Jack Smt 6/6 |Molex 85510-5019 (Alternate Part Number: 800756822365 Min Qty: 1428 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
0855105019
|
Avnet Americas | MLX855105019 - Tape and Reel (Alt: 0855105019) RoHS: Compliant Min Qty: 1428 Package Multiple: 1428 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1177 / $1.5641 | Buy Now |
DISTI #
538-85510-5019
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT MOD JACK SMT 6/6 SOLDER TABS RoHS: Compliant | 3294 |
|
$1.1400 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
1596 Partner Stock |
|
$0.9790 / $1.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 80 |
|
$0.5906 / $1.5750 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, JACK | 64 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 6 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, JACK | 4 |
|
$1.7220 / $2.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85510-5019
Molex
Buy Now
Datasheet
|
Compare Parts:
85510-5019
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.25 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |