-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3445
|
Newark | Conn, Rj45 Jack, 8P8C, 1 Port, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 85502-5008 (Alternate Part Number: 822350901710 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Reel | 1060 |
|
$0.8070 | Buy Now |
DISTI #
35M2355
|
Newark | Rj45, Jack, 8, 8, 1, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Shielding:Unshielded Rohs Compliant: Yes |Molex 85502-5008 (Alternate Part Number: 822350901710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1140 |
|
$1.6300 / $2.6300 | Buy Now |
DISTI #
94M0540
|
Newark | Phone Connector, pcb Mount,8 Contacts, pin, surface Mount Terminal, locking Rohs Compliant: Yes |Molex 85502-5008 (Alternate Part Number: 822350901710 Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 | Buy Now |
DISTI #
0855025008
|
Avnet Americas | RA LP TRUE SMT JACK 8/8 SIDE S.TABS - Tape and Reel (Alt: 0855025008) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Container: Reel | 0 |
|
$0.9510 / $1.2671 | Buy Now |
DISTI #
538-85502-5008
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 8/8 RoHS: Compliant | 106 |
|
$0.9780 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
16660 Partner Stock |
|
$0.8900 / $1.1900 | Buy Now |
DISTI #
85502-5008
|
TTI | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 8/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 8 |
|
RFQ | |
|
Master Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
16660 Partner Stock |
|
$0.8900 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85502-5008
Molex
Buy Now
Datasheet
|
Compare Parts:
85502-5008
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85502-5008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85502-5008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1Y-88BBNX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BBNX |
MJ1Y-88BBYY | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BBYY |
MJ1T-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1T-88BB |
MJM1-88BB02NN | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJM1-88BB02NN |
MJ1Y-88BB03 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BB03 |
MJ6W-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ6W-88BB |
MJW5-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJW5-88BB |
MJ1Y-88BBXR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BBXR |
MJ1Y-88BB94 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BB94 |
MJ1Y-88BBY6 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 85502-5008 vs MJ1Y-88BBY6 |