-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3100
|
Newark | Modular Conn, Jack, 4P4C, 1 Port, Smt, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 85502-5005 (Alternate Part Number: 822350900287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 815 |
|
$1.6200 / $2.8900 | Buy Now |
DISTI #
94M0537
|
Newark | Ra Lp True Smt Jack 4/4 Side S.tabs |Molex 85502-5005 (Alternate Part Number: 822350900287 Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
67X3443
|
Newark | Modular Conn, Jack, 4P4C, 1 Port, Smt, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 85502-5005 (Alternate Part Number: 822350900287 Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 / $1.6200 | Buy Now |
DISTI #
0855025005
|
Avnet Americas | MLX855025005 - Tape and Reel (Alt: 0855025005) RoHS: Compliant Min Qty: 1435 Package Multiple: 1435 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.6074 | Buy Now |
DISTI #
538-85502-5005
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 4/4 RoHS: Compliant | 61 |
|
$1.1800 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
410 Partner Stock |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
85502-5005
|
TTI | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 4/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 205 Package Multiple: 205 Container: Reel |
Americas - 1230 In Stock |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
0855025005
|
Avnet Americas | MLX855025005 - Tape and Reel (Alt: 0855025005) RoHS: Compliant Min Qty: 1435 Package Multiple: 1435 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.6074 | Buy Now |
DISTI #
0855025005
|
Avnet Americas | MLX855025005 - Tape and Reel (Alt: 0855025005) RoHS: Compliant Min Qty: 1435 Package Multiple: 1435 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1488 / $1.6074 | Buy Now |
DISTI #
Molex 85502-5005
|
PEI Genesis | Telecom and Datacom Connector | 410 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85502-5005
Molex
Buy Now
Datasheet
|
Compare Parts:
85502-5005
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |