Part Details for 855-605/1500-501 by WAGO Innovative Connections
Overview of 855-605/1500-501 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-605/1500-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0550
|
Newark | Plug-In Current Transformer Prc 1500A Src 5A |Wago 855-605/1500-501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.2500 / $210.2100 | Buy Now |
DISTI #
2946-855-605/1500-501-ND
|
DigiKey | CURR SENSE XFMR 1500A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$174.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.4200 | Buy Now |
|
Onlinecomponents.com | Plug-in current transformer - 1500 A / 5 A RoHS: Compliant | 0 |
|
$192.5000 / $236.3400 | Buy Now |