Part Details for 855-5005/300-001 by WAGO Innovative Connections
Overview of 855-5005/300-001 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-5005/300-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8637
|
Newark | Split-Core Current Transformer, Primary Rated Current 300 A, Secondary Rated Current: 5 A, Rated Power: 0.5 Va, Accuracy Class: 1 |Wago 855-5005/300-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.5300 / $457.5400 | Buy Now |
DISTI #
2946-855-5005/300-001-ND
|
DigiKey | CURR SENSE XFMR 300A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$347.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$347.2500 | Buy Now |
|
Onlinecomponents.com | Split-core current transformer - Primary rated current 300 A - Secondary rated current: 5 A - Rated power: 0.5 VA - Accuracy class: 1 RoHS: Compliant | 0 |
|
$416.7000 / $486.0200 | Buy Now |