Part Details for 855-5005/1000-000 by WAGO Innovative Connections
Overview of 855-5005/1000-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-5005/1000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0752
|
Newark | Split-Core Current Transformer, Primary Rated Current: 1000 A, Secondary Rated Current: 5 A, Rated Power: 0.5 Va, Accuracy Class: 0.5, Cable Length: 3 M |Wago 855-5005/1000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.5300 / $457.5400 | Buy Now |
DISTI #
2946-855-5005/1000-000-ND
|
DigiKey | CURR SENSE XFMR 1000A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$347.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$347.2500 | Buy Now |
|
Onlinecomponents.com | Split-core current transformer - 1000 A / 5 A - 3 m long RoHS: Compliant | 0 |
|
$416.7000 / $486.0200 | Buy Now |
Part Details for 855-5005/1000-000
855-5005/1000-000 CAD Models
855-5005/1000-000 Part Data Attributes:
|
855-5005/1000-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
855-5005/1000-000
WAGO Innovative Connections
Current Sense Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Accuracy Class | 0.5 | |
Height | 97 mm | |
Length | 66.2 mm | |
Mounting Feature | SPECIAL | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 66 mm |