Part Details for 853-93-010-20-001000 by Mill-Max Mfg Corp
Overview of 853-93-010-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-93-010-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-93-010-20-001000-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Tube |
260 In Stock |
|
$12.7992 / $19.6200 | Buy Now |
DISTI #
575-8539301020001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER | 125 |
|
$12.7900 / $19.6200 | Buy Now |
DISTI #
V36:1790_07686577
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 76 Package Multiple: 76 Lead time: 2 Weeks Date Code: 1732 | Americas - 37 |
|
$1.8900 / $11.1486 | Buy Now |
DISTI #
71401849
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 853-93-010-20-001000 RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7100 / $19.5100 | RFQ |
|
Future Electronics | 853 Series 10 Position Dual Row 1.27 mm Right-Angle Socket Strip RoHS: Non Compliant pbFree: No Min Qty: 76 Package Multiple: 76 Container: Tube | 0Tube |
|
$13.5600 / $13.7000 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
DISTI #
61695557
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 37 Package Multiple: 37 Date Code: 1732 | Americas - 37 |
|
$11.1486 | Buy Now |
DISTI #
53832403
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 5 Package Multiple: 1 | Americas - 31 |
|
$11.3424 / $15.5315 | Buy Now |
DISTI #
66760397
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Thru-Hole Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$15.5315 | Buy Now |
DISTI #
000000000000795093
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.3800 / $18.5000 | Buy Now |
Part Details for 853-93-010-20-001000
853-93-010-20-001000 CAD Models
853-93-010-20-001000 Part Data Attributes:
|
853-93-010-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-93-010-20-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |