-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0788
|
Newark | Standard Socket Header/Tube |Mill-Max 853-43-010-10-001000 Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $20.0600 | Buy Now |
DISTI #
853-43-010-10-001000-ND
|
DigiKey | CONN SOCKET 10PIN DUAL .050 STR Min Qty: 1 Lead time: 2 Weeks Container: Tube |
72 In Stock |
|
$11.1443 / $17.0800 | Buy Now |
DISTI #
575-8534301010001000
|
Mouser Electronics | IC & Component Sockets .161" SOCKET 2R 10P RoHS: Compliant | 32 |
|
$11.1400 / $17.0800 | Buy Now |
DISTI #
71402373
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Tin (matte) over Nickel | Mill-Max 853-43-010-10-001000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1400 / $16.9000 | RFQ |
|
Future Electronics | 853 Interconnect Socket 10 Position Double Row RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tube | 0Tube |
|
$10.5100 / $10.6300 | Buy Now |
DISTI #
MMX853-43-010-10-001000
|
Heilind Electronics | Americas - 60 in Stock |
|
$2.7639 / $13.4233 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, SOCKET | 1 |
|
$6.2187 | Buy Now |
DISTI #
MMX853-43-010-10-001000
|
Interstate Connecting Components | 20 |
|
$2.7639 / $13.4233 | Buy Now | |
DISTI #
000000000003355016
|
Sager | IC & Component Sockets .161 SOCKET 2R 10P Min Qty: 50 | 0 |
|
$2.2200 / $16.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853-43-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-43-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |