Part Details for 852-1112 by WAGO Innovative Connections
Overview of 852-1112 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2192
|
Newark | Ethernet Switch, Rj45 X 8, Din Rail, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Wago 852-1112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$316.6200 / $389.1700 | Buy Now |
DISTI #
2946-852-1112-ND
|
DigiKey | INDUSTRIAL-ECO-SWITCH, 8-PORT 10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$295.3512 / $322.0000 | Buy Now |
|
Future Electronics | Ethernet Switch 8-Port 1000Mbps Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$307.9500 / $323.3400 | Buy Now |
|
Onlinecomponents.com | Industrial unmanaged ECO switch - 8 - 10/100/1000 Mb/s RJ45 ports RoHS: Compliant |
4 In Stock |
|
$314.1000 / $385.6300 | Buy Now |
DISTI #
852-1112
|
TME | Switch Ethernet, unmanaged, Number of ports: 8, 9÷57VDC, RJ45, 6W Min Qty: 1 | 4 |
|
$225.5700 | Buy Now |
|
Master Electronics | Industrial unmanaged ECO switch - 8 - 10/100/1000 Mb/s RJ45 ports RoHS: Compliant |
4 In Stock |
|
$314.1000 / $385.6300 | Buy Now |