-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6098
|
Newark | Board To Board Connector, Header, 100 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Through Hole, Product Range:852 Series Rohs Compliant: Yes |Mill-Max 852-10-100-10-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 | Buy Now |
DISTI #
ED83100-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 1 Lead time: 3 Weeks Container: Tube |
154 In Stock |
|
$7.4526 / $12.3300 | Buy Now |
DISTI #
575-002101
|
Mouser Electronics | Headers & Wire Housings .05" 100 POS RoHS: Compliant | 136 |
|
$7.4500 / $11.9700 | Buy Now |
DISTI #
70206572
|
RS | Pin Header 0.050 in. 3 A 0.017 in. Beryllium Copper Thermoplastic | Mill-Max 852-10-100-10-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$8.7400 / $12.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$11.9900 | Buy Now |
|
Quest Components | 50 |
|
$10.5887 / $12.8781 | Buy Now | |
|
Quest Components | 113 |
|
$12.2500 / $15.7500 | Buy Now | |
DISTI #
000000000000037739
|
Sager | Headers & Wire Housings .05 100 POS Min Qty: 50 | 0 |
|
$7.9200 / $16.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
852-10-100-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
852-10-100-10-001000
Mill-Max Mfg Corp
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for 852-10-100-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852-10-100-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852-40-100-10-001000 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 852-10-100-10-001000 vs 852-40-100-10-001000 |
852-90-100-10-001000 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 852-10-100-10-001000 vs 852-90-100-10-001000 |