Part Details for 85102E1210P5016 by SOURIAU-SUNBANK
Overview of 85102E1210P5016 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85102E1210P5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK9883
|
Newark | 851 10C 10#20 Pin Recp |Souriau-Sunbank/eaton 85102E1210P5016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$101.3500 / $138.3300 | Buy Now |
DISTI #
SOG85102E1210P5016
|
Interstate Connecting Components | J3807 | 0 |
|
Buy Now |
Part Details for 85102E1210P5016
85102E1210P5016 CAD Models
85102E1210P5016 Part Data Attributes:
|
85102E1210P5016
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85102E1210P5016
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 85102E1210P5016
This table gives cross-reference parts and alternative options found for 85102E1210P5016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85102E1210P5016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-02E12-10P5016 | 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, WIRE WRAP, RECEPTACLE | SOURIAU-SUNBANK | 85102E1210P5016 vs 851-02E12-10P5016 |