Part Details for 851-07A8-33P5016 by SOURIAU-SUNBANK
Overview of 851-07A8-33P5016 by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-07A8-33P5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-07A8-33P5016
|
Heilind Electronics | 851 SERIES JAM NUT RECEPT | Americas - 64 in Stock |
|
$12.6185 / $16.1236 | Buy Now |
DISTI #
SOM851-07A8-33P5016
|
Interstate Connecting Components | 851 SERIES JAM NUT RECEPT | 194 |
|
$12.8882 / $16.4683 | Buy Now |
Part Details for 851-07A8-33P5016
851-07A8-33P5016 CAD Models
851-07A8-33P5016 Part Data Attributes:
|
851-07A8-33P5016
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-07A8-33P5016
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Male, Wire Wrap Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M22520/2-01, M22520/1-01 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 8 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 3 |