Part Details for 851-02E12-10PW5016 by SOURIAU-SUNBANK
Overview of 851-02E12-10PW5016 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-02E12-10PW5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM851-02E12-10PW5016
|
Interstate Connecting Components | 851 SERIES SQ FLANGE RECEPTACL | 0 |
|
Buy Now |
Part Details for 851-02E12-10PW5016
851-02E12-10PW5016 CAD Models
851-02E12-10PW5016 Part Data Attributes:
|
851-02E12-10PW5016
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
851-02E12-10PW5016
SOURIAU-SUNBANK
10 CONTACT(S), MALE, MIL SERIES CONNECTOR, WIRE WRAP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 8500-4220 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/ENVIRONMENT/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | 851 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Size | 12 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 10 |