Datasheets
8501501XA by:

Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28

Part Details for 8501501XA by Harris Semiconductor

Overview of 8501501XA by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 8501501XA

Part # Distributor Description Stock Price Buy
Quest Components UART, 28 Pin, Ceramic, DIP 14
  • 1 $97.5000
  • 6 $93.7500
  • 12 $90.0000
$90.0000 / $97.5000 Buy Now
Quest Components UART, 28 Pin, Ceramic, DIP 4
  • 1 $150.0000
  • 3 $142.5000
  • 5 $135.0000
$135.0000 / $150.0000 Buy Now
NexGen Digital   9
RFQ

Part Details for 8501501XA

8501501XA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8501501XA Part Data Attributes:

8501501XA Harris Semiconductor
Buy Now Datasheet
Compare Parts:
8501501XA Harris Semiconductor Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, CDIP28
Part Life Cycle Code Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 2
Boundary Scan NO
Bus Compatibility 80C86
Clock Frequency-Max 16 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 8
JESD-30 Code R-GDIP-T28
Low Power Mode NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 1
Number of Terminals 28
On Chip Data RAM Width
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (words) 0
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

8501501XA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8501501XA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8501501XA by Harris Semiconductor

  • Please alert me when 8501501XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8501501XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8501501XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8501501XA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8501501XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8501501XA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: