Part Details for 8500187 by Molex
Overview of 8500187 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8500187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77781030
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon? Reel Min Qty: 2093 Package Multiple: 1 | Americas - 3976 |
|
$0.0341 / $0.0351 | Buy Now |
|
Bristol Electronics | 625650 |
|
RFQ | ||
DISTI #
MX-08-50-0187
|
TME | Contact, female, brass, tinned, 20AWG÷18AWG, KK 396, cut from reel Min Qty: 25 | 3976 |
|
$0.0238 / $0.0551 | Buy Now |
DISTI #
8500187
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 8500187) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 22 Weeks, 0 Days | Abacus - 91000 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, 156 CR TRM TRIF 18-2 RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 70000 |
|
$0.0285 / $0.0306 | Buy Now |