Part Details for 850-15618 by Advantech Co Ltd
Overview of 850-15618 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 850-15618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-850-15618
|
Mouser Electronics | Ethernet Modules iMcV-LIM FX-SM1310/PLUS-SC RoHS: Compliant | 0 |
|
$416.8500 | Order Now |
Part Details for 850-15618
850-15618 CAD Models
850-15618 Part Data Attributes
|
850-15618
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
850-15618
Advantech Co Ltd
SC Connector, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19.304 mm | |
Body Height | 77.216 mm | |
Body Length or Diameter | 106.426 mm | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |