Part Details for 850-014 by Glenair Inc
Overview of 850-014 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3962
|
Newark | 850-014 |Glenair 850-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$47.0200 / $181.9700 | Buy Now |
DISTI #
850-014
|
Avnet Americas | Circular Contact PIN 8 Conductor Size Gold-Plated Copper Alloy Straight - Bulk (Alt: 850-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-850-014
|
Mouser Electronics | Circular MIL Spec Contacts SZ 8 PIN CONTACT HIGH POWER RoHS: Compliant | 41 |
|
$43.7000 / $94.7100 | Buy Now |
DISTI #
850-014
|
TTI | Circular MIL Spec Contacts SZ 8 PIN CONTACT HIGH POWER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$41.9200 / $47.2100 | Buy Now |
DISTI #
GLE850-014
|
Interstate Connecting Components | SIZE 8 HIGH POWER PIN CONTACT | 1 |
|
$42.3225 / $187.1640 | Buy Now |
DISTI #
850-014
|
FDH Electronics | Contacts Min Qty: 1 | 1 |
|
$37.0180 / $51.8250 | Buy Now RFQ |
Part Details for 850-014
850-014 CAD Models
850-014 Part Data Attributes
|
850-014
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
850-014
Glenair Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 850-013, 850-013F | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |