Part Details for 850-001-22-348 by Glenair Inc
Overview of 850-001-22-348 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 850-001-22-348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3011
|
Newark | Connector |Glenair 850-001-22-348 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.9600 / $6.1900 | Buy Now |
DISTI #
3937-850-001-22-348-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$20.6600 | Buy Now |
DISTI #
850-001-22-348
|
Avnet Americas | Socket Contact 22 Size 28AWG to 22AWG Crimp Cable Mount - Bulk (Alt: 850-001-22-348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$2.1306 / $6.8700 | Buy Now |
DISTI #
631-850-001-22-348
|
Mouser Electronics | Modular Connectors / Ethernet Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$1.7400 / $6.1000 | Order Now |
DISTI #
77960508
|
Verical | Standard Socket Crimp Contact for MIL-DTL-38999 Series I, III and IV Connectors Min Qty: 1 Package Multiple: 1 | Americas - 10000 |
|
$5.7250 | Buy Now |
DISTI #
71122680
|
Verical | Standard Socket Crimp Contact for MIL-DTL-38999 Series I, III and IV Connectors Min Qty: 10001 Package Multiple: 1 | Americas - 500 |
|
$5.7250 | Buy Now |
DISTI #
850-001-22-348
|
TTI | Modular Connectors / Ethernet Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3300 | Buy Now |
DISTI #
850-001-22-348
|
Avnet Americas | Socket Contact 22 Size 28AWG to 22AWG Crimp Cable Mount - Bulk (Alt: 850-001-22-348) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$2.1306 / $6.8700 | Buy Now |
DISTI #
GLE850-001-22-348
|
Interstate Connecting Components | M39029/56-348 CONTACT | 0 |
|
$1.8443 / $16.4880 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 600 |
|
$3.7800 / $7.0500 | Buy Now |