-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNSR PRES 15PSIG 1/4" - 18NPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1454-5-ND
|
DigiKey | SENSOR 15PSIG 0.1V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
49 In Stock |
|
$107.4944 / $133.4400 | Buy Now |
DISTI #
85-015G-FC
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 15Psi Gauge - Rail/Tube (Alt: 85-015G-FC) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$86.6120 / $104.2280 | Buy Now |
DISTI #
824-85-015G-FC
|
Mouser Electronics | Industrial Pressure Sensors SENSOR RoHS: Compliant | 48 |
|
$103.7700 / $133.4300 | Buy Now |
DISTI #
71023419
|
RS | Sensor, ASSY,85 FLMT, CBL-CONN, Pressure, 85-015G-FC | TE Connectivity 85-015G-FC RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$231.0300 | RFQ |
|
Future Electronics | 15 PSIG FLUSH MOUNT PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Tube | 0Tube |
|
$93.8100 | Buy Now |
|
Future Electronics | 15 PSIG FLUSH MOUNT PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Tray | 0Tray |
|
$93.8100 | Buy Now |
|
Future Electronics | 15 PSIG FLUSH MOUNT PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Tray | 0Tray |
|
$93.8100 | Buy Now |
|
Future Electronics | 15 PSIG FLUSH MOUNT PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Tube | 0Tube |
|
$93.8100 | Buy Now |
DISTI #
TSS85-015G-FC
|
Heilind Electronics | ASSY,85 FLMT,CBL-CONN | Americas - 0 in Stock |
|
$105.6960 / $107.1243 | Buy Now |
|
Onlinecomponents.com | 15 PSIG FLUSH MOUNT PRESSURE SENSOR | 0 |
|
$91.1100 / $249.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85-015G-FC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85-015G-FC
TE Connectivity
SNSR PRES 15PSIG 1/4" - 18NPT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Port Type | FLUSH MOUNT | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |