Part Details for 84873034 by Crouzet
Overview of 84873034 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84873034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2116
|
Newark | Relay, Dpdt, 200V, 484Vac, 8A, Product Range:Ews2 Series, Contact Configuration:Dpdt, Contact Current:8A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250V, Supply Voltage Max:484Vac, Phase Type:- Rohs Compliant: Yes |Crouzet 84873034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6200 | Buy Now |
DISTI #
966-1633-ND
|
DigiKey | EWS2 3PHASE CTRL RLY 230-440VAC Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.6200 | Buy Now |
DISTI #
874-84873034
|
Mouser Electronics | Phase Angle Controllers 230-440VAC 3PHASE CTRL RLY RoHS: Compliant | 0 |
|
$138.6200 | Order Now |
DISTI #
71088746
|
RS | Phase Monitor Relay, DIN Rail, DPDT, 8 A, 484 VAC, Screw Terminal, EWS2 Series | Crouzet 84873034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$134.3200 / $141.3900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 8A (( 92.6mm 22.5mm 68mm)) DIN Rail Control Relay RoHS: Compliant | 0 |
|
$81.3000 / $138.6200 | Buy Now |
|
Neutron USA | Phase Monitor Relay, DIN Rail, DPDT, 8 A, 484 VAC, Screw Terminal, EWS2 Series | 1 |
|
$324.6300 | Buy Now |