-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5904
|
Newark | Nln 1/2 Npt Black |Heyco 8463 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3720-8463-ND
|
DigiKey | NLN 1/2 NPT BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
12617 In Stock |
|
$0.2064 / $0.4200 | Buy Now |
DISTI #
836-8463
|
Mouser Electronics | Conduit Fittings & Accessories 1/2" BLACK NYLON LOCKNUT RoHS: Compliant | 36198 |
|
$0.2060 / $0.3700 | Buy Now |
DISTI #
72131483
|
RS | Locknut, Nylon 6/6, Black, Thread Size 0.5 in, Thickness 0.265 in, NLN Series | Heyco 8463 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29106 |
|
$0.3600 / $0.4280 | Buy Now |
|
Future Electronics | Black 1/2 NPT Thread Heyco® Nylon Locknut RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.2000 / $0.2350 | Buy Now |
DISTI #
HEY8463
|
Heilind Electronics | NLN 1/2 NPT BLACK | Americas - 9750 in Stock30375 On Order |
|
$0.1794 / $0.2268 | Buy Now |
|
Onlinecomponents.com | NLN 1/2 NPT Heyco® Nylon Locknuts NPT Thread |
29227 In Stock |
|
$0.1293 / $0.1970 | Buy Now |
|
Bristol Electronics | 1277 |
|
RFQ | ||
|
Quest Components | 216 |
|
$0.3420 / $0.6840 | Buy Now | |
DISTI #
HEY8463
|
Interstate Connecting Components | NLN 1/2 NPT BLACK | 16255062 On Order |
|
$0.1794 / $0.2268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy