-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84534-6) 1.25MM FFC POST PLATED V 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7301
|
Newark | Ffc & Fpc Connectors Post Plated Vert 6P 1.25Mm |Amp Te Connectivity 84534-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3738 |
|
$0.3720 / $0.6610 | Buy Now |
DISTI #
19R9613
|
Newark | 1.25Mm Ffc Post Plated V 6P |Amp Te Connectivity 84534-6 Min Qty: 20300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
2266-84534-6-ND
|
DigiKey | CONN FFC VERT 6POS 1.25MM PCB Min Qty: 290 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
3738 In Stock |
|
$0.2370 / $0.3000 | Buy Now |
DISTI #
84534-6-ND
|
DigiKey | CONN FFC VERT 6POS 1.25MM PCB Min Qty: 290 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1412 | Buy Now |
DISTI #
84534-6
|
Avnet Americas | Conn FFC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 84534-6) RoHS: Compliant Min Qty: 20300 Package Multiple: 2900 Container: Tray | 0 |
|
$0.1494 | Buy Now |
DISTI #
571-84534-6
|
Mouser Electronics | FFC & FPC Connectors POST PLATED VERT 6P 1.25mm RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20300 Package Multiple: 2900 Container: Tray | 0Tray |
|
$0.1327 | Buy Now |
DISTI #
AMP84534-6
|
Heilind Electronics | 1.25MM FFC POST PLATED V 6P | Americas - 0 in Stock |
|
$0.1289 / $0.1403 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 6P RoHS: Compliant |
3738 Partner Stock |
|
$0.1384 / $0.3091 | Buy Now |
DISTI #
AMP84534-6
|
Interstate Connecting Components | 1.25MM FFC POST PLATED V 6P | 0 |
|
$0.1289 / $0.1403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84534-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84534-6
TE Connectivity
(84534-6) 1.25MM FFC POST PLATED V 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.443 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |