Part Details for 8414N/2HP by ebm-papst
Results Overview of 8414N/2HP by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8414N/2HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1875271
|
Farnell | FAN, PWM CONTROL, 80MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 55 |
|
$20.3991 / $33.9944 | Buy Now |
DISTI #
381-3340-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$57.0749 / $66.0300 | Buy Now |
DISTI #
8414N/2HP
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 8414N/2HP) Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3730 / $55.0000 | Buy Now |
DISTI #
5912-8414N/2HP
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output RoHS: Compliant | 54 |
|
$44.2600 / $52.5400 | Buy Now |
DISTI #
70371904
|
RS | DC Fan, 24V, 80x80x25mm, 46.5CFM, 37dBA, 2.8W, 3600RPM, Wire Leads | ebm-papst 8414N/2HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0100 / $61.2700 | RFQ |
|
Onlinecomponents.com | Fan Tubeaxial - 24VDC - Square - 80mm L x 80mm H - Ball - 46.5 CFM (1.30m³/min) - 3600 RPM - 37.0 dB... more RoHS: Compliant |
505 In Stock |
|
$41.7000 / $51.2900 | Buy Now |
DISTI #
78961899
|
Verical | DC Fan Axial 24V Min Qty: 1 Package Multiple: 1 | Americas - 505 |
|
$55.8740 / $66.6770 | Buy Now |
DISTI #
87335135
|
Verical | DC Fan Axial 24V Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$64.7080 | Buy Now |
DISTI #
24116932
|
Verical | DC Fan Axial 24V Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$41.6546 | Buy Now |
DISTI #
8414N/2HP
|
TME | Fan: DC, axial, 24VDC Min Qty: 1 | 9 |
|
$37.9600 / $50.2700 | Buy Now |