Part Details for 8414N/2GM by ebm-papst
Results Overview of 8414N/2GM by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8414N/2GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9600035
|
Farnell | FAN, 80MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 31 |
|
$23.4666 / $27.6323 | Buy Now |
DISTI #
381-3339-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
164 In Stock |
|
$24.4785 / $29.0500 | Buy Now |
DISTI #
8414N/2GM
|
Avnet Americas | DC axial compact fan - Bulk (Alt: 8414N/2GM) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8935 / $23.4615 | Buy Now |
DISTI #
5912-8414N/2GM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output RoHS: Compliant | 38 |
|
$19.4300 / $26.6400 | Buy Now |
DISTI #
70371846
|
RS | DC Fan, 24V, 80x80x25mm, 34.1CFM, 26dBA, 1.4W, 2600RPM, Wire Leads | ebm-papst 8414N/2GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 / $26.9200 | RFQ |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Sintec Bearing - 34.1 CFM (0.955m³/min) - 37.0dB(A)... more RoHS: Compliant |
199 In Stock |
|
$18.7700 / $27.4700 | Buy Now |
DISTI #
77775415
|
Verical | DC Fan Axial Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 193 |
|
$24.6480 / $35.7110 | Buy Now |
DISTI #
8414N/2GM
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 58m3/h, 26dBA, slide, 2600rpm Min Qty: 1 | 3 |
|
$25.8500 / $26.9800 | Buy Now |
DISTI #
000000000003882315
|
Sager | DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output Min Qty: 1 | 0 |
|
$15.7200 / $23.1100 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Sintec Bearing - 34.1 CFM (0.955m³/min) - 37.0dB(A)... more RoHS: Compliant |
199 In Stock |
|
$18.7700 / $27.4700 | Buy Now |