Part Details for 8414 N/2 G by ebm-papst
Results Overview of 8414 N/2 G by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841484DKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-0.7V Differential | |
841484DKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-0.7V Differential | |
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / |
Price & Stock for 8414 N/2 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8414N/2G
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 8414N/2G) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4920 / $24.2308 | Buy Now |
DISTI #
9292506112
|
Avnet Abacus | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor (Alt: 9292506112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |