Part Details for 84137140N by Crouzet
Overview of 84137140N by Crouzet
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 84137140N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5984
|
Newark | Solid State Relay, 100A, 48-660Vac/Panel Rohs Compliant: Yes |Crouzet 84137140N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$148.1700 | Buy Now |
DISTI #
84AH1916
|
Newark | Solid State Rly, 100A, 48-660Vac, Panel, Contact Configuration:-, Load Current:100A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet 84137140N Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2800 | Buy Now |
DISTI #
39AJ5110
|
Newark | Ssr, Gn, Single Phase, Panel Mount, 100A, In 4-32 Vdc, Out 660 Vac, Zero Cross Rohs Compliant: Yes |Crouzet 84137140N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-84137140N-ND
|
DigiKey | SSR RELAY SPST-NO 100A 20-265V Min Qty: 1 Lead time: 15 Weeks Container: Box |
7 In Stock |
|
$120.2800 | Buy Now |
DISTI #
2266-84137140N-ND
|
DigiKey | SSR RELAY SPST-NO 100A 20-265V Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$140.0400 / $183.3800 | Buy Now |
DISTI #
874-84137140N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 100A, IN 4-32 VDC, OUT 660 VAC, Zero Cross RoHS: Compliant | 3 |
|
$123.8800 | Buy Now |
DISTI #
72093266
|
RS | SSR, Single Phase, Panel Mount, 100A, IN 4-32 VDC, OUT 660 VAC, GN Series | Crouzet 84137140N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 19 |
|
$122.6900 | Buy Now |
DISTI #
CZT84137140N
|
Heilind Electronics | SSR,GN,1 PHASE,PANEL MNT,100A IN 4-32 VDC, OUT 660 VAC, ZC | Americas - 7 in Stock |
|
$109.6129 / $144.5958 | Buy Now |
|
Onlinecomponents.com | SSR - GN - Single Phase - Panel Mount - 100A - In 4-32 VDC - Out 660 VAC - Zero Cross |
8 In Stock |
|
$88.7100 / $123.8800 | Buy Now |
DISTI #
CZT84137140N
|
Interstate Connecting Components | SSR,GN,1 PHASE,PANEL MNT,100A IN 4-32 VDC, OUT 660 VAC, ZC | 1 |
|
$109.6129 / $144.5958 | Buy Now |