Part Details for 84137140 by Sensata Technologies
Overview of 84137140 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84137140
|
Mouser Electronics | Solid State Relays - Industrial Mount 100A/480Vac DC In ZC RoHS: Compliant | 11 |
|
$128.7300 / $149.3200 | Buy Now |
DISTI #
75726837
|
Verical | Solid State Relay 15mA 32V DC-IN 100A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1000 |
|
$138.2900 / $183.0400 | Buy Now |
DISTI #
77320047
|
Verical | Solid State Relay 15mA 32V DC-IN 100A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$169.8480 | Buy Now |
DISTI #
84137140
|
TTI | Solid State Relays - Industrial Mount 100A/480Vac DC In ZC Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.4400 / $129.3300 | Buy Now |