Part Details for 84137140 by Crydom Inc
Overview of 84137140 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0464
|
Newark | Solid State Relay, 100A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:100A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84137140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$194.2400 | Buy Now |
DISTI #
67T1706
|
Newark | Ssr, Gn Ip20, 100A/660Vac, Dc In, Zc, Contact Configuration:-, Load Current:100A, Operating Voltage Max:660Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Voltage Rohs Compliant: Yes |Sensata/crydom 84137140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9600 / $166.2700 | Buy Now |
DISTI #
CC2597-ND
|
DigiKey | SSR RELAY SPST-NO 100A 48-660V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$146.7308 / $161.4000 | Buy Now |
DISTI #
70134175
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 100A, Ctrl-V 4-32DC, Vol-Rtg 48-660AC, GN Series | Sensata - Crydom 84137140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 51 |
|
$156.5600 | Buy Now |
DISTI #
CRY84137140
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 660VAC/100A, DC IN, ZERO CROSS | Americas - 0 in Stock |
|
$130.0569 / $156.0683 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
1005 In Stock |
|
$117.7700 / $145.7400 | Buy Now |
DISTI #
54458721
|
Verical | Solid State Relay 15mA 32V DC-IN 100A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 4 |
|
$176.6545 / $179.7041 | Buy Now |
DISTI #
GN-100A-7140
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 100A, 48÷660VAC Min Qty: 1 | 18 |
|
$143.4200 / $156.6200 | Buy Now |
DISTI #
000000000002443201
|
Sager | Solid State Relays - Industrial Mount 100A/480Vac DC In ZC Min Qty: 20 | 0 |
|
$130.8600 / $134.5000 | Buy Now |
DISTI #
1936403
|
element14 Asia-Pacific | SSR, GN IP20, 100A/660VAC, DC IN, ZC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$143.1347 / $157.4519 | Buy Now |