Part Details for 84137020H by Crydom Inc
Overview of 84137020H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8562
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/50A, Dc In, |Sensata/crydom 84137020H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 626 |
|
$77.5400 / $85.2600 | Buy Now |
DISTI #
646-1304-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$81.9800 | Buy Now |
DISTI #
70954828
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/50A, DC In, Zero Cross, Thermal Pad | Sensata - Crydom 84137020H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 18 |
|
$86.0800 | Buy Now |
DISTI #
CRY84137020H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$71.5153 / $85.8185 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
627 In Stock |
|
$64.7600 / $80.1400 | Buy Now |
DISTI #
84137020H
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷280VAC Min Qty: 1 | 0 |
|
$64.9800 / $71.4800 | RFQ |
DISTI #
000000000005238803
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$69.8000 / $73.7900 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
627 In Stock |
|
$64.7600 / $80.1400 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP20, 280VAC/50A, DC In, Zero Cross, Thermal Pad | 50 |
|
$221.3600 | Buy Now |