Part Details for 84137020 by Crydom Inc
Overview of 84137020 by Crydom Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0440
|
Newark | Solid State Relay, 50A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84137020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$86.5100 | Buy Now |
DISTI #
02M0691
|
Newark | Ssr, 50A, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:3Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom 84137020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1000 / $73.7800 | Buy Now |
DISTI #
2266-84137020-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$72.6400 / $89.7800 | Buy Now |
DISTI #
646-1009-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9005 / $79.2200 | Buy Now |
DISTI #
70134127
|
RS | Relay, SSR, Zero-Switching, 50A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, GN Series | Sensata - Crydom 84137020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$83.1800 | Buy Now |
DISTI #
CRY84137020
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/50A, DC IN, ZERO CROSS | Americas - 17 in Stock |
|
$69.1062 / $82.9275 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
41 Partner Stock |
|
$64.2600 / $73.8200 | Buy Now |
DISTI #
84137020
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷280VAC, on panel, IP20 Min Qty: 1 | 0 |
|
$62.7800 / $69.0500 | RFQ |
DISTI #
CRY84137020
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP20, 280VAC/50A, DC IN, ZERO CROSS | 3 |
|
$69.1062 / $82.9275 | Buy Now |
DISTI #
000000000002443177
|
Sager | Solid State Relays - Industrial Mount 4-32 VDC Min Qty: 20 | 20 |
|
$67.4500 / $71.3000 | Buy Now |