Part Details for 84137010N by Crouzet
Overview of 84137010N by Crouzet
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137010N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5974
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel Rohs Compliant: Yes |Crouzet 84137010N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $40.9000 | Buy Now |
DISTI #
84AH1906
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84137010N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2600 | Buy Now |
DISTI #
966-84137010N-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$49.7700 | Buy Now |
DISTI #
874-84137010N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross RoHS: Compliant | 10 |
|
$51.2600 | Buy Now |
DISTI #
72093256
|
RS | SSR, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, GN Series | Crouzet 84137010N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 28 |
|
$50.7700 | Buy Now |
DISTI #
CZT84137010N
|
Heilind Electronics | SSR,GN,1 PHASE,PANEL MNT,25A IN 4-32 VDC, OUT 280 VAC, ZC | Americas - 7 in Stock |
|
$45.3548 / $59.8298 | Buy Now |
|
Onlinecomponents.com | SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Zero Cross |
41 In Stock |
|
$36.7000 / $51.2600 | Buy Now |
DISTI #
69673119
|
Verical | 84137010N Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$67.4474 | Buy Now |
DISTI #
84137010N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 6 |
|
$39.3000 / $45.3500 | Buy Now |
DISTI #
CZT84137010N
|
Interstate Connecting Components | SSR,GN,1 PHASE,PANEL MNT,25A IN 4-32 VDC, OUT 280 VAC, ZC | 1 |
|
$45.3548 / $59.8298 | Buy Now |