Part Details for 84137010H by Sensata Technologies
Overview of 84137010H by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137010H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-84137010H
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Zero Cross, Thermal Pad RoHS: Compliant | 13 |
|
$62.6500 / $70.9900 | Buy Now |
DISTI #
35868180
|
Verical | Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$62.2500 / $67.2300 | Buy Now |
DISTI #
SENSTA 84137010H
|
PEI Genesis | Solid State Relays | 28 |
|
Buy Now |