Part Details for 84137010H by Crydom Inc
Overview of 84137010H by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137010H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8560
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/25A, Dc In, |Sensata/crydom 84137010H Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$67.1600 / $73.8600 | Buy Now |
DISTI #
2266-84137010H-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$66.3800 / $71.7000 | Buy Now |
DISTI #
646-1303-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6602 / $71.0200 | Buy Now |
DISTI #
70954826
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Zero Cross, Thermal Pad | Sensata - Crydom 84137010H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5700 | RFQ |
DISTI #
CRY84137010H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/25A, DC IN, ZERO CROSS, | Americas - 0 in Stock2713 On Order |
|
$61.9477 / $74.3373 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
28 Partner Stock |
|
$59.1500 / $80.3400 | Buy Now |
DISTI #
84137010H
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC Min Qty: 1 | 0 |
|
$56.2900 / $61.9100 | RFQ |
DISTI #
000000000005238801
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$60.4600 / $63.9100 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
28 Partner Stock |
|
$59.1500 / $80.3400 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Zero Cross, Thermal Pad | 50 |
|
$204.1100 | Buy Now |