Part Details for 84137010 by Crydom Inc
Overview of 84137010 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0437
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84137010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$98.8500 | Buy Now |
DISTI #
646-1008-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
222 In Stock |
|
$60.2101 / $68.2300 | Buy Now |
DISTI #
70134103
|
RS | Relay, SSR, Zero-Switching, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, GN Series | Sensata - Crydom 84137010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 80 |
|
$71.6500 | Buy Now |
DISTI #
CRY84137010
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, 280VAC/25A, DC IN, ZERO CROSS | Americas - 15 in Stock |
|
$59.5246 / $71.4296 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
331 In Stock |
|
$56.6700 / $62.9100 | Buy Now |
DISTI #
58115142
|
Verical | Solid State Relay 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 319 |
|
$82.7763 | Buy Now |
DISTI #
GN-25A
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC Min Qty: 1 | 18 |
|
$65.7700 / $72.2600 | Buy Now |
DISTI #
CRY84137010
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP20, 280VAC/25A, DC IN, ZERO CROSS | 5 |
|
$59.5246 / $71.4296 | Buy Now |
DISTI #
000000000002443174
|
Sager | Solid State Relays - Industrial Mount 4-32 VDC Min Qty: 1 | 24 |
|
$58.0900 / $63.2200 | Buy Now |
DISTI #
1190037
|
element14 Asia-Pacific | SSR, 25A RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$63.5176 / $71.9906 | Buy Now |