Part Details for 84134120 by Crydom Inc
Overview of 84134120 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0675
|
Newark | Ssr, 50A, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Voltage Min:4Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom 84134120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.8900 | Buy Now |
DISTI #
02P0390
|
Newark | Solid State Relay, 50A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom 84134120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.7800 / $110.3300 | Buy Now |
DISTI #
646-1005-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$80.7200 / $91.4800 | Buy Now |
DISTI #
70134100
|
RS | Relay, SSR, Zero-Switching, 50A, Ctrl-V 4-32DC, Vol-Rtg 48-660AC, GN Series | Sensata - Crydom 84134120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 400 |
|
$96.0500 | Buy Now |
DISTI #
CRY84134120
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 660VAC/50A, DC IN, ZERO CROSS | Americas - 0 in Stock |
|
$79.7954 / $95.7545 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. RoHS: Compliant |
46 In Stock |
|
$78.4900 / $90.0700 | Buy Now |
DISTI #
69898005
|
Verical | Solid State Relay 15mA 32V DC-IN 50A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 26 |
|
$95.6080 / $113.0113 | Buy Now |
DISTI #
84134120
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 48÷660VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$72.2400 / $79.4600 | RFQ |
DISTI #
000000000002443126
|
Sager | Solid State Relays - Industrial Mount 4-32 VDC Min Qty: 1 | 0 |
|
$77.8800 / $84.7500 | Buy Now |
DISTI #
1190009
|
element14 Asia-Pacific | SSR, 50A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$86.2050 / $95.7529 | Buy Now |