Part Details for 84134112 by Sensata Technologies
Overview of 84134112 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-84134112
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A/480Vac LVAC In ZC RoHS: Compliant | 0 |
|
$79.9700 / $86.3200 | Order Now |
DISTI #
16965910
|
Verical | Solid State Relay 36V AC/DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$79.4900 / $85.8300 | Buy Now |
DISTI #
SENSTA 84134112
|
PEI Genesis | Solid State Relays | 22 |
|
Buy Now |