Part Details for 84134112 by Crydom Inc
Overview of 84134112 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4119
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/25A, Lvac In |Sensata/crydom 84134112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$94.3100 | Buy Now |
DISTI #
2266-84134112-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$84.7700 / $91.5300 | Buy Now |
DISTI #
CC2626-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0106 / $90.6800 | Buy Now |
DISTI #
70954758
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/25A, LVAC In, Zero Cross | Sensata - Crydom 84134112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$90.6800 | RFQ |
DISTI #
CRY84134112
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$90.6200 / $93.8400 | Buy Now |
DISTI #
65018601
|
Verical | Solid State Relay 36V AC/DC-IN 25A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$117.7415 | Buy Now |
DISTI #
84134112
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 25A, 48÷660VAC, on panel Min Qty: 1 | 0 |
|
$71.8800 / $79.0600 | RFQ |
DISTI #
000000000002443125
|
Sager | Solid State Relays - Industrial Mount 25A/480Vac LVAC In ZC Min Qty: 20 | 0 |
|
$77.2000 / $81.6100 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$90.6200 / $93.8400 | Buy Now |