Part Details for 8412NGLE by ebm-papst
Overview of 8412NGLE by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8412NGLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J6866
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8412NGLE Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $23.9400 | Buy Now |
DISTI #
381-3335-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$17.5821 / $23.7600 | Buy Now |
DISTI #
8412NGLE
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 0.5W 1500RPM 19.4CFM 12dB Flange Mount - Bulk (Alt: 8412NGLE) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8640 / $20.9231 | Buy Now |
DISTI #
5912-8412NGLE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 19.4CFM, 0.5W, 12dBA, 1500RPM, Sintec RoHS: Compliant | 61 |
|
$16.8600 / $24.4400 | Buy Now |
DISTI #
70371928
|
RS | DC Fan, 12V, 80x80x25mm, 19.4CFM, 12dBA, 0.5W, 1500RPM, Wire Leads | ebm-papst 8412NGLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2200 / $24.0300 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 19.4CFM 12dB (80 X 80 X 25.4mm) RoHS: Compliant |
740 In Stock |
|
$15.2600 / $24.5300 | Buy Now |
DISTI #
8412NGLE
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 0.5W 1500RPM 19.4CFM 12dB Flange Mount - Bulk (Alt: 8412NGLE) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8640 / $20.9231 | Buy Now |
DISTI #
8412NGLE
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 33m3/h, 12dBA, slide bearing Min Qty: 1 | 0 |
|
$22.7400 / $24.4800 | RFQ |
DISTI #
000000000001168566
|
Sager | DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 19.4CFM, 0.5W, 12dBA, 1500RPM, Sintec Bearing Min Qty: 1 | 0 |
|
$14.0800 / $20.6100 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 19.4CFM 12dB (80 X 80 X 25.4mm) RoHS: Compliant |
740 In Stock |
|
$15.2600 / $24.5300 | Buy Now |
Part Details for 8412NGLE
8412NGLE CAD Models
8412NGLE Part Data Attributes:
|
8412NGLE
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8412NGLE
ebm-papst
DC Fan, Axial Construction, 12V, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 19.4 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 500 W | |
Rated Voltage | 12 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |