Part Details for 83F5K11 by Ohmite Mfg Co
Overview of 83F5K11 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83F5K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5281
|
Newark | 3W 5K11 Ohms Silicone 1% |Ohmite 83F5K11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
83F5K11-ND
|
DigiKey | RES 5.11K OHM 1% 3W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 5.11K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
113 In Stock |
|
$2.0100 / $11.0300 | Buy Now |
|
Master Electronics | Res Wirewound 5.11K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL |
113 In Stock |
|
$2.0100 / $11.0300 | Buy Now |
Part Details for 83F5K11
83F5K11 CAD Models
83F5K11 Part Data Attributes:
|
83F5K11
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
83F5K11
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 5110ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |