Part Details for 83870102 by Crouzet
Overview of 83870102 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 83870102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5970
|
Newark | Limit Switch, 250V, 3A, Plunger, Limit Switch Actuator:Plunger, Contact Configuration:-, Contact Current Ac Max:3A, Contact Voltage Ac Max:250V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Crouzet 83870102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$87.6100 | Buy Now |
DISTI #
2266-83870102-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$108.5500 / $132.6700 | Buy Now |
DISTI #
966-1449-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$85.0600 | Buy Now |
DISTI #
874-83870102
|
Mouser Electronics | Limit Switches EB PLNGR SDXIT 2 MCBL RoHS: Compliant | 8 |
|
$87.6100 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 2 meter cable. RoHS: Compliant |
6 Partner Stock |
|
$52.8100 / $89.3600 | Buy Now |
DISTI #
16965861
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$107.3600 / $124.4000 | Buy Now |
DISTI #
CROUZET-83870102
|
TME | Limit switch, pin plunger Ø8mm, NO + NC, 10A, max.250VAC, lead 2m Min Qty: 1 | 10 |
|
$69.6800 / $75.0300 | Buy Now |
DISTI #
2709731
|
element14 Asia-Pacific | LIMIT SWITCH, 250V, 3A, PLUNGER RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$89.5532 | Buy Now |
DISTI #
2709731
|
Farnell | LIMIT SWITCH, 250V, 3A, PLUNGER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3 |
|
$91.4247 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount - 2 meter cable. RoHS: Compliant |
6 Partner Stock |
|
$52.8100 / $89.3600 | Buy Now |