-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C1091
|
Newark | D-Sub Conn, Plug, 15Pos, Panel, No. Of Contacts:15Contacts, Gender:Plug, Product Range:83612 Series, Contact Termination Type:Through Hole, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Body Length:0.935" Rohs Compliant: Yes |Molex 83612-9020 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 | Buy Now |
DISTI #
29AC1559
|
Newark | Cmd Ra Plug 15 Cir W/Jkpost Rohs Compliant: Yes |Molex 83612-9020 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 | Buy Now |
DISTI #
538-83612-9020
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PLUG 15 POS RoHS: Compliant | 491 |
|
$13.6900 / $19.0300 | Buy Now |
DISTI #
71465757
|
RS | CMD RA PLUG 15 CIR W/JKPOST | Molex Incorporated 83612-9020 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4300 / $22.0400 | RFQ |
|
Onlinecomponents.com | Conn Commercial Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube RoHS: Compliant |
437 Partner Stock |
|
$9.9900 / $11.1600 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 7 |
|
$13.7588 / $18.3450 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 68 |
|
$6.3067 / $10.2270 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 12 |
|
$11.3820 / $12.8048 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), MALE, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 1478 |
|
$8.0876 / $15.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83612-9020
Molex
Buy Now
Datasheet
|
Compare Parts:
83612-9020
Molex
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.308 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |