Part Details for 83161344 by Crouzet
Overview of 83161344 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 83161344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K4078
|
Newark | Microswitch, Spdt, 16A, 250Vac, Qc, Microswitch Type:Miniature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:-, Operating Force Max:0.8N Rohs Compliant: Yes |Crouzet 83161344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
874-83161344
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831613 I W3 UL RoHS: Compliant | 259 |
|
$4.2900 | Buy Now |
DISTI #
72625024
|
RS | Microswitch, Miniature, V3-83161 Series, 831613 I W3 Ul | Crouzet 83161344 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 | RFQ |
|
Onlinecomponents.com | Miniature Microswitch - Premium - Changeover - 250VAC - 16A RoHS: Compliant |
1 In Stock |
|
$1.7100 / $4.2900 | Buy Now |
DISTI #
CROUZET83161344
|
TME | Microswitch SNAP ACTION, 16A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1000 | 0 |
|
$3.4600 | RFQ |
DISTI #
3289905
|
element14 Asia-Pacific | MICROSWITCH, SPDT, 16A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4554 | Buy Now |
DISTI #
3289905
|
Farnell | MICROSWITCH, SPDT, 16A, 250VAC, QC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$4.5207 | Buy Now |
|
Master Electronics | Miniature Microswitch - Premium - Changeover - 250VAC - 16A RoHS: Compliant |
1 In Stock |
|
$1.7100 / $4.2900 | Buy Now |