-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4831
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:8300 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |3M 8315-6000 (Alternate Part Number: 04046719031344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$4.9500 / $8.4700 | Buy Now |
DISTI #
31AC4912
|
Newark | De610012713 8315-6000=15/Dsub/Skt/Op/30Avg/100Pak Rohs Compliant: Yes |3M 8315-6000 (Alternate Part Number: 04046719031344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $8.6400 | Buy Now |
DISTI #
MFR15K-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT IDC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
504 In Stock |
|
$4.7414 / $8.1300 | Buy Now |
DISTI #
7100069238
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 7100069238) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 56 |
|
$4.1244 / $4.6945 | Buy Now |
DISTI #
46F4831
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 46F4831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 570 Partner Stock |
|
$6.7100 / $8.4700 | Buy Now |
DISTI #
517-8315-6000
|
Mouser Electronics | D-Sub Standard Connectors 15P OPEN COVR SOCKET LOW PROFILE RoHS: Compliant | 3254 |
|
$4.4700 / $6.5300 | Buy Now |
DISTI #
V36:1790_06602549
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 67 |
|
$3.9970 / $4.6290 | Buy Now |
DISTI #
MMM7100069238
|
Heilind Electronics | 7100069238 UU003114863 15/DSUB/SKT/OP/30AVG | Americas - 1542 in Stock |
|
$5.2394 / $6.7064 | Buy Now |
DISTI #
77273464
|
Verical | Conn D-Sub SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2344 | Americas - 70 |
|
$5.8126 | Buy Now |
DISTI #
26413598
|
Verical | Conn D-Sub SKT 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 67 |
|
$3.9970 / $4.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8315-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8315-6000
3M Interconnect
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |