Part Details for 8314 H by ebm-papst
Overview of 8314 H by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8314 H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8314H
|
Avnet Americas | DC Fan Ball Bearing 24V 6W 5000RPM 47.1CFM 48dB Flange Mount - Bulk (Alt: 8314H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 55 |
|
$22.9235 / $37.8200 | Buy Now |
DISTI #
9294305094
|
Avnet Abacus | DC Fan Ball Bearing 24V 6W 5000RPM 47.1CFM 48dB Flange Mount (Alt: 9294305094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 13 |
|
Buy Now | |
|
New Advantage Corporation | 8314 H - FAN DC AXIAL 80x80x32 24V BALL 80 m3/h RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$34.2500 / $36.8100 | Buy Now |