Part Details for 83123018 by Crouzet
Overview of 83123018 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 83123018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3990
|
Newark | Microswitch, Button, Spdt, Microswitch Type:Snap Action, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Cable, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:-Rohs Compliant: Yes |Crouzet 83123018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$52.5700 | Buy Now |
DISTI #
46P1219
|
Newark | Sldsw 5A 05M Fltpb Rohs Compliant: Yes |Crouzet 83123018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1381-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
434 In Stock |
|
$51.0400 | Buy Now |
DISTI #
874-83123018
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, Sealed Flat Pack, 5A 250VAC RoHS: Compliant | 42 |
|
$52.5700 | Buy Now |
DISTI #
70158847
|
RS | Switch, 5.3 N (Max.), 5 A (Nom.), 250 V, Nitrile, Flat Pack, 0 to 85 C | Crouzet 83123018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 28 |
|
$45.2600 / $53.2500 | Buy Now |
|
Onlinecomponents.com | Microswitch - SPDT (Form C) - On-Mom - 5A 250VAC - Round (Pin Plunger) Actuator - Sealed - Rubber Housing - IP66 - 0.5m Cable Leads - Chassis Mount. RoHS: Compliant |
168 In Stock |
|
$28.3500 / $52.5700 | Buy Now |
DISTI #
77685281
|
Verical | Electromechanical Switch Sealed Flat Pack Switch N.O./N.C. SPDT 5A Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 168 |
|
$69.1711 | Buy Now |
DISTI #
2709737
|
element14 Asia-Pacific | MICROSWITCH, BUTTON, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$54.1567 | Buy Now |
DISTI #
2709737
|
Farnell | MICROSWITCH, BUTTON, SPDT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 10 |
|
$54.8682 | Buy Now |
|
Master Electronics | Microswitch - SPDT (Form C) - On-Mom - 5A 250VAC - Round (Pin Plunger) Actuator - Sealed - Rubber Housing - IP66 - 0.5m Cable Leads - Chassis Mount. RoHS: Compliant |
168 In Stock |
|
$28.3500 / $52.5700 | Buy Now |