Part Details for 83123018.RB by Crouzet
Overview of 83123018.RB by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83123018.RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5301
|
Newark | Microswitch, Raised, Spdt, Microswitch Type:Snap Action, Microswitch Actuator:-, Contact Configuration:Spdt, Switch Terminals:Cable, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Crouzet 83123018.RB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SLDSW 5A 0.5M RSDPB RoHS: Compliant |
17 In Stock |
|
$70.0000 / $80.6000 | Buy Now |
DISTI #
51544029
|
Verical | Electromechanical Switch Sealed Flat Pack Switch N.O./N.C. SPDT 5A Min Qty: 3 Package Multiple: 3 Date Code: 1403 | Americas - 15 |
|
$84.8485 / $101.1292 | Buy Now |
|
Master Electronics | SLDSW 5A 0.5M RSDPB RoHS: Compliant |
17 In Stock |
|
$70.0000 / $80.6000 | Buy Now |
Part Details for 83123018.RB
83123018.RB CAD Models
83123018.RB Part Data Attributes:
|
83123018.RB
Crouzet
Buy Now
|
Compare Parts:
83123018.RB
Crouzet
|
Samacsys Manufacturer | Crouzet |