Part Details for 83123015 by Crouzet
Overview of 83123015 by Crouzet
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 83123015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P1217
|
Newark | Sldsw 5A 1.0M Fltpb/Crouzet Controls Rohs Compliant: Yes |Crouzet 83123015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
Buy Now | |
DISTI #
966-1380-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$54.4400 | Buy Now |
DISTI #
874-83123015
|
Mouser Electronics | Basic / Snap Action Switches SLDSW 5A 1.0M FLTPB RoHS: Compliant | 13 |
|
$56.0800 | Buy Now |
DISTI #
70158831
|
RS | Switch, 18.7 Oz., 5 A, 250 V, Flat Pack, 0 to 85 C, UL 94V-0, 83123 Series | Crouzet 83123015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 52 |
|
$48.6200 / $57.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Sealed Flat Pack Switch N.O./N.C. SPDT 5A RoHS: Compliant |
13 In Stock |
|
$30.2400 / $56.0800 | Buy Now |
DISTI #
16965753
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$59.0200 / $79.6300 | Buy Now |
DISTI #
65022232
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$69.1492 / $70.3639 | Buy Now |
DISTI #
CROUZET83123015
|
TME | Microswitch SNAP ACTION, 5A/250VAC, enhanced water resistance Min Qty: 10 | 0 |
|
$70.7900 | RFQ |
DISTI #
2844143
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.7105 / $53.7817 | Buy Now |
DISTI #
2844143
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.4946 | Buy Now |