Part Details for 831066657 by Wurth Elektronik
Overview of 831066657 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831066657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3572
|
Newark | Osc, 16Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Wurth Elektronik 831066657 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
1923-831066657CT-ND
|
DigiKey | WE-SPXO CRYSTAL OSCILLATOR 16.0 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4704 In Stock |
|
$0.9640 / $1.5500 | Buy Now |
DISTI #
710-831066657
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 16.0MHz 50ppm 2.5 x 2.0mm RoHS: Compliant | 3958 |
|
$0.9740 / $1.6100 | Buy Now |
DISTI #
4228833RL
|
Farnell | OSC, 16MHZ, HCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 |
|
$0.9368 / $1.2900 | Buy Now |
DISTI #
4228833
|
Farnell | OSC, 16MHZ, HCMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 0 Days Container: Cut Tape | 3000 |
|
$0.9368 / $1.5405 | Buy Now |
Part Details for 831066657
831066657 CAD Models
831066657 Part Data Attributes:
|
831066657
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831066657
Wurth Elektronik
HCMOS Output Clock Oscillator, 16MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |