Part Details for 83045 0091000 by Belden Inc
Overview of 83045 0091000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83045 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5956
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83045 0091000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 18 |
|
$806.4000 / $868.8000 | Buy Now |
DISTI #
BEL5086-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG WHT Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7224 | Buy Now |
DISTI #
566-83045-1000-09
|
Mouser Electronics | Hook-up Wire 28AWG 1C SHIELD 1000FT SPOOL WHITE RoHS: Compliant | 4 |
|
$655.2400 / $726.3700 | Buy Now |
DISTI #
70003605
|
RS | Hook-Up Wire, 28 AWG, 7x36, SC, White TFE Ins, 105C, 250V | Belden 83045 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$726.8100 | RFQ |
DISTI #
83045.0091000
|
TME | Wire, stranded, Cu, 28AWG, TFE, white, 250V, 305m, 1x28AWG, 1000ft Min Qty: 305 | 0 |
|
$0.8100 / $0.8600 | RFQ |